NXP Semiconductors PDTC123ET

Bipolar (Bjt) Single Transistor, Brt, Npn, 50 V, 250 Mw, 100 Ma, 30
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)10 V
hFE Min30
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PackagingCut Tape
PolarityNPN
Power Dissipation250 mW
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDTC123ET.

Newark
Datasheet14 pages14 years ago
element14
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PDTC123ET.

Descriptions

Descriptions of NXP Semiconductors PDTC123ET provided by its distributors.

Bipolar (Bjt) Single Transistor, Brt, Npn, 50 V, 250 Mw, 100 Ma, 30
100 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / DC Current Gain (hFE) = 30 / Power Dissipation (Pd) mW = 250 / Typical Input Resistor kOhm = 2.2 / Typical Resistor Ratio kOhm = 1 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Emitter-Base Voltage (Vebo) V = 10 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 150 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)10 V
hFE Min30
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PackagingCut Tape
PolarityNPN
Power Dissipation250 mW
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDTC123ET.

Newark
Datasheet14 pages14 years ago
element14
Datasheet14 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago