NXP Semiconductors PDTA143ET

Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 250 Mw, 100 Ma, 30
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-10 V
hFE Min20
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PackagingCut Tape
PolarityPNP
Power Dissipation250 mW
Transition Frequency180 MHz
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDTA143ET.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PDTA143ET.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PDTA143ET provided by its distributors.

Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 250 Mw, 100 Ma, 30
Trans Digital BJT PNP 50V 100mA Automotive 3-Pin TO-236AB
100 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-263AB
R1 = 4.7 KILO OHM, R2 = 4.7 KILO OHM, PNP RESISTOR-EQUIPPED TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-263AB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-10 V
hFE Min20
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PackagingCut Tape
PolarityPNP
Power Dissipation250 mW
Transition Frequency180 MHz
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDTA143ET.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet14 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago