Nexperia PDTA124XMB

Trans, PNP W/res, 50V, SOT883B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PDTA124XMBYes
1d

Technical Specifications

Physical
Number of Pins3
Technical
Collector Emitter Breakdown Voltage-50 V
Collector Emitter Voltage (VCEO)-50 V
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PolarityPNP
Transition Frequency180 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia PDTA124XMB.

element14 APAC
Datasheet11 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PDTA124XMB.

Descriptions

Descriptions of Nexperia PDTA124XMB provided by its distributors.

TRANS, PNP W/RES, 50V, SOT883B
SMALL SIGNAL TRANSISTOR
TRANS, PNP W/RES, 50V, SOT883B; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Transition Frequency Typ ft:180MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:80; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-883B; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-65°C to +150°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins3
Technical
Collector Emitter Breakdown Voltage-50 V
Collector Emitter Voltage (VCEO)-50 V
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PolarityPNP
Transition Frequency180 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia PDTA124XMB.

element14 APAC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago