NXP Semiconductors PDTA114YE,115

PDTA114YE - PNP resistor-equipped transistors; R1 = 10 k, R2 = 47 k

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34R4432 3,397 Buy Now »
CAD
0.140 0.140 0.140 0.085 0.077
Avnet
PDTA114YE,115 0 ··
USD
Farnell 3
1757972RL 3,562 Buy Now »
GBP
0.029 0.029 0.018 0.015 0.013
1757972 3,562 Buy Now »
GBP
0.029 0.029 0.018 0.015 0.013
2142845 0 ··
GBP
element14 APAC 2
1757972 3,397 Buy Now »
SGD
0.310 0.230 0.161 0.126 0.095
2142845 0 ··
SGD
0.570 0.327 0.145 0.109 0.078
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PDTA114YE,115 Contact ··

Descriptions

Trans Digital BJT PNP 50V 100mA 3-Pin SC-75 T/R
Avnet
BRT TRANSISTOR, PNP, -50V, -100MA, 10KOHM / 47KOHM, 3-SOT-416
Farnell
Discrete Digital Transistors ;RoHS Compliant: Yes
Newark
PDTA114YE - PNP resistor-equipped transistors; R1 = 10 k, R2 = 47 k
NXP Semiconductors
BRT TRANSISTOR, PNP, -50V, -100MA, 10KOHM / 47KOHM, 3-SOT-416
element14 APAC

Technical Specifications

Packaging Cut Tape (CT)
Lifecycle Status Obsolete
Power Dissipation 150 mW
RoHS Compliant
Polarity PNP
Number of Pins 3
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Surface Mount

Documents

Arrow
Datasheet
Farnell
Datasheet 18 pages 12 years ago
Datasheet 14 pages 12 years ago
element14
Datasheet 14 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS PDTA114YE,115
NXP PDTA114YE,115
PHIL PDTA114YE,115
PHILLIPS PDTA114YE,115
PHI PDTA114YE,115
PHILIPS/NXP PDTA114YE,115
PHILIP PDTA114YE,115
NXP SEMI PDTA114YE,115
PHILIPS SEMICONDUCTORS PDTA114YE,115
Philips Semiconductor PDTA114YE,115
PHILPS PDTA114YE,115
PHILIPS SEMI PDTA114YE,115
NXP/PHILIPS PDTA114YE,115
NXP SEMICONDUCTOR PDTA114YE,115
PHILIPS COMPONENTS PDTA114YE,115
PHL PDTA114YE,115
PHLIPS PDTA114YE,115
PHILIPS ECG PDTA114YE,115
PHILL PDTA114YE,115
Philips Semiconducto PDTA114YE,115
PHILLIP PDTA114YE,115
PHILI PDTA114YE,115
PHIL/SIG PDTA114YE,115
PHILTPS PDTA114YE,115
ERO PDTA114YE,115
Philips Semiconductors PDTA114YE,115
NXP Semiconductors NV PDTA114YE,115
NXP PDTA114YE,115

Search for other parts like PDTA114 »