Diodes Inc. PDS340-13

PDS340 Series 40 V 3 A SMT Schottky Barrier Rectifier - POWERDI5

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
PDS340DICT-ND 6,021 Buy Now »
USD
1.02 0.912 0.711 0.464 0.464
PDS340DIDKR-ND 6,021 Buy Now »
USD
1.02 0.912 0.711 0.464 0.464
PDS340DITR-ND 0 ··
USD
0.384
Avnet 2
PDS340-13/BKN 5,000 Buy Now »
USD
0.588 0.588 0.566 0.508 0.508
PDS340-13 5,000 Buy Now »
USD
0.430
Arrow
PDS340-13 10,000 Buy Now »
USD
0.326
Chip One Stop Japan
C1S205700115836 10,000 Buy Now »
CNY
2.15
Mouser
621-PDS340-13 7,125 Buy Now »
USD
0.980 0.840 0.645 0.450 0.383
Chip One Stop Global
C1S205700115836 10,000 Buy Now »
USD
0.307
Future Electronics
PDS340-13 0 ··
USD
0.345
Allied Electronics
70550802 0 ··
USD
0.870 0.580 0.520
Newark
25R4900 0 ··
Rutronik
DSKYS5049 220 Buy Now »
USD
0.351
Avnet Europe
PDS340-13 0 ··
USD
0.280
RS Components
8245450 4,900 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
PDS340-13 3,989 Buy Now »
Ewing Components
PDS340-13 8,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PDS340-13 Contact ··
USD
0.810 0.810 0.810
North Star Micro
PDS340-13 Contact ··
Touchstone Systems
PDS340-13 Contact Send RFQ »
XS Micro
PDS340-13 Contact ··

Descriptions

Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R
Chip One Stop Global
PDS340 Series 40 V 3 A SMT Schottky Barrier Rectifier - POWERDI5
Future Electronics
DIODE SCHOTTKY 40V 3A POWERDI5
Digi-Key
DIODE SCHOTTKY 40V 3A POWERDI5 - PDS340-13
iiiC
DIODE SCHOTTKY 40V 3A POWERDI5
Component Sense
3A 40V Schottky Rectifier PowerDI5
RS Components
SCHOTTKY RECTIFIER POWERDI5; Diode Type:Schottky Barrier; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:490mV; Operating Temperature Range:-65°C to +150°C; Diode Case Style:PowerDI 5; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Current Ifsm:90A; Junction Temperature Tj Max:150°C; Package / Case:PowerDI 5; Termination Type:SMD
Farnell
Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R
Avnet
Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R
Chip One Stop Japan
SCHOTTKY-DIODE 40V 3A POWERDI5
Rutronik
3A 40V Schottky Rectifier PowerDI5
Allied Electronics
SCHOTTKY RECTIFIER POWERDI5; Diode Type:Schottky Barrier; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:490mV; Forward Surge Current Ifsm Max:90A; Operating Temperature Range:-65°C to ;RoHS Compliant: Yes
Newark
Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R
Avnet Europe

Technical Specifications

Output Current 3 A (max)
Polarity Standard
Current Rating 3 A
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 2
Voltage Rating (DC) 40 V
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant

Documents

Future Electronics
Datasheet 5 pages 4 years ago
Datasheet 5 pages 2 years ago
Farnell
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 3 pages 11 years ago
iiiC
Datasheet 5 pages 6 years ago
Compliance Statements
Materials Sheet 2 pages 7 years ago

Images

Alternate Names

DIODE PDS340-13
DIODES INCORPORATED PDS340-13
DII PDS340-13
DIO PDS340-13
DIODE INC PDS340-13
DC COMPONENTS PDS340-13
DIOD PDS340-13
YENYO PDS340-13
MICRO COM PDS340-13
Diodes Zetex PDS340-13
MICRO ELECTRONIC INS PDS340-13
DIODE INCORPORATED PDS340-13
DIODES ZET PDS340-13
DIODSE PDS340-13
DINC PDS340-13
DIOINC PDS340-13
FORMOSA MS PDS340-13
DIODES INC/VISHAY PDS340-13
ZETEXDIODES PDS340-13
DIODES INC/VISH PDS340-13
LITE-ON Semiconductor Corp PDS340-13
ZETEX PDS340-13
DIODES INC (VA) PDS340-13
Diodes-Inc-Zetex PDS340-13
ZETEX (DIODES INC) PDS340-13

Search for other parts like PDS340 »