Diodes Inc. PDS1040L-13

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight95.991485 mg
Technical
Average Rectified Current10 A
Current Rating10 A
Element ConfigurationCommon Anode
Forward Current10 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)275 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current10 A
PackagingCut Tape
Peak Non-Repetitive Surge Current275 A
Peak Reverse Current70 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height1.15 mm
Length4.05 mm
Width5.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS1040L-13.

element14 APAC
Datasheet4 pages15 years ago
Upverter
Datasheet6 pages8 years ago
Technical Drawing6 pages6 years ago
Newark
Datasheet5 pages11 years ago
DigiKey
Datasheet4 pages17 years ago
Future Electronics
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+30.89%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. PDS1040L-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. PDS1040L-13 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon
PDS1040L Series 40 V 10 A Low VF Schottky Barrier Rectifier - PowerDI™ 5
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) PowerDI 5 T/R
SCHOTTKY RECTIFIER POWERDI5; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):10A; Diode Configuration:Single; Case
SCHOTTKY RECTIFIER POWERDI5; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 2Pins; Forward Voltage VF Max: 490mV; Forward Surge Current Ifsm Max: 275A; Operating Temperature Max: 150°C; Product Range: PDS10 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 275A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDS1040L-13.
  • PDS1040L13

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight95.991485 mg
Technical
Average Rectified Current10 A
Current Rating10 A
Element ConfigurationCommon Anode
Forward Current10 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)275 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current10 A
PackagingCut Tape
Peak Non-Repetitive Surge Current275 A
Peak Reverse Current70 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height1.15 mm
Length4.05 mm
Width5.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS1040L-13.

element14 APAC
Datasheet4 pages15 years ago
Upverter
Datasheet6 pages8 years ago
Technical Drawing6 pages6 years ago
Newark
Datasheet5 pages11 years ago
DigiKey
Datasheet4 pages17 years ago
Future Electronics
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages14 years ago