Diodes Inc. PDS1040

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance1.6 nF
Current10 A
Forward Current10 A
Max Forward Surge Current (Ifsm)275 A
Max Junction Temperature (Tj)180 °C
Max Operating Temperature180 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
Peak Reverse Current30 µA
Reverse Voltage40 V
Voltage40 V
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS1040.

Ciiva Crawler
Datasheet6 pages8 years ago
Upverter
Technical Drawing6 pages6 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. PDS1040.

Descriptions

Descriptions of Diodes Inc. PDS1040 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Capacitance1.6 nF
Current10 A
Forward Current10 A
Max Forward Surge Current (Ifsm)275 A
Max Junction Temperature (Tj)180 °C
Max Operating Temperature180 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
Peak Reverse Current30 µA
Reverse Voltage40 V
Voltage40 V
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS1040.

Ciiva Crawler
Datasheet6 pages8 years ago
Upverter
Technical Drawing6 pages6 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet2 pages14 years ago