CUI PDS1-S3-S5-M

Isolated Module DC DC Converter 1 Output 5V 200mA, 200mA 2.97V - 3.63V Input

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Max Operating Temperature105 °C
Max Power Dissipation1 W
Max Supply Voltage3.63 V
Manufacturer Package IdentifierPDS1-S3-S5-M
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Outputs1
Output Current200 mA
Output Voltage5 V
Switching Frequency100 kHz
TopologyBoost
Dimensions
Height7.5 mm

Documents

Download datasheets and manufacturer documentation for CUI PDS1-S3-S5-M.

CUI
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet6 pages11 years ago
Sager Electronics
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Master Electronics
Datasheet6 pages6 years ago
Electro Sonic
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-55.29%

Alternate Parts

Price @ 1000
$ 4.29
$ 3.74
$ 3.74
Stock
50
27,491
27,491
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Number of Outputs
1
1
1
Max Output Current
-
200 mA
200 mA
Switching Frequency
100 kHz
-
-
Min Input Voltage
-
2.97 V
2.97 V
Max Input Voltage
-
3.63 V
3.63 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
74 %
74 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for CUI PDS1-S3-S5-M.

Related Parts

Descriptions

Descriptions of CUI PDS1-S3-S5-M provided by its distributors.

Isolated Module DC DC Converter 1 Output 5V 200mA, 200mA 2.97V - 3.63V Input
Isolated DC/DC Converters - SMD Iso 1W 2.97-3.63Vin 5Vout 200mA SMT
DC DC CONVERTER 5V 1W
5 Vdc, 0.2 A, 1 W

Images

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDS1S3S5M

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Max Operating Temperature105 °C
Max Power Dissipation1 W
Max Supply Voltage3.63 V
Manufacturer Package IdentifierPDS1-S3-S5-M
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of Outputs1
Output Current200 mA
Output Voltage5 V
Switching Frequency100 kHz
TopologyBoost
Dimensions
Height7.5 mm

Documents

Download datasheets and manufacturer documentation for CUI PDS1-S3-S5-M.

CUI
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet6 pages11 years ago
Sager Electronics
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Master Electronics
Datasheet6 pages6 years ago
Electro Sonic
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements