Advanced Photonix PDR-V466-46

Photodiode 660NM 2.98MM Sq TO-46

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46-2
MountThrough Hole
Technical
Dark Current150 pA
Diode TypePIN
Max Operating Temperature70 °C
Max Reverse Voltage (DC)75 V
Min Operating Temperature-15 °C
PackagingBulk
Response Time450 ns
Wavelength660 nm

Engineering Resources

View Evaluation kits and Reference designs for Advanced Photonix PDR-V466-46.

Descriptions

Descriptions of Advanced Photonix PDR-V466-46 provided by its distributors.

PHOTODIODE 660NM 2.98MM SQ TO-46

Manufacturer Aliases

Advanced Photonix has several brands around the world that distributors may use as alternate names. Advanced Photonix may also be known as the following names:

  • Advanced Photonix Inc
  • PHOTONIC DETECTORS
  • ADVANCED PHOTONIX INC (VA)
  • Adv Photonix
  • API

Technical Specifications

Physical
Case/PackageTO-46-2
MountThrough Hole
Technical
Dark Current150 pA
Diode TypePIN
Max Operating Temperature70 °C
Max Reverse Voltage (DC)75 V
Min Operating Temperature-15 °C
PackagingBulk
Response Time450 ns
Wavelength660 nm

Compliance

Environmental Classification
RoHSNon-Compliant