Bourns PDB183-S425K-105C2

Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Audio, 100 mW, ± 20%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
CompositionCarbon
Max Power Dissipation100 mW
Number of Gangs2
Number of Turns1
PackagingBulk
Resistance1 MΩ
TaperReverse Logarithmic
TerminationSolder
Tolerance20 %
Dimensions
Actuator Diameter5.9944 mm
Actuator Length24.9936 mm

Documents

Download datasheets and manufacturer documentation for Bourns PDB183-S425K-105C2.

Engineering Resources

View Evaluation kits and Reference designs for Bourns PDB183-S425K-105C2.

Related Parts

Descriptions

Descriptions of Bourns PDB183-S425K-105C2 provided by its distributors.

Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Audio, 100 mW, ± 20%
Panel Control - 17Mm-St-Carbon |Bourns PDB183-S425K-105C2
POT 1M OHM 1/10W CARBON R-LOG

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountPanel
Technical
CompositionCarbon
Max Power Dissipation100 mW
Number of Gangs2
Number of Turns1
PackagingBulk
Resistance1 MΩ
TaperReverse Logarithmic
TerminationSolder
Tolerance20 %
Dimensions
Actuator Diameter5.9944 mm
Actuator Length24.9936 mm

Documents

Download datasheets and manufacturer documentation for Bourns PDB183-S425K-105C2.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago