Advanced Photonix PDB-V610-2

Photodiode Blue 29.5MM Sq Pvc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Dark Current20 nA
Max Operating Temperature100 °C
Max Reverse Voltage (DC)25 V
Min Operating Temperature-40 °C
PackagingBulk
Response Time1.2 µs
Wavelength940 nm

Engineering Resources

View Evaluation kits and Reference designs for Advanced Photonix PDB-V610-2.

Descriptions

Descriptions of Advanced Photonix PDB-V610-2 provided by its distributors.

PHOTODIODE BLUE 29.5MM SQ PVC

Manufacturer Aliases

Advanced Photonix has several brands around the world that distributors may use as alternate names. Advanced Photonix may also be known as the following names:

  • Advanced Photonix Inc
  • PHOTONIC DETECTORS
  • ADVANCED PHOTONIX INC (VA)
  • Adv Photonix
  • API

Technical Specifications

Physical
MountFree Hanging
Technical
Dark Current20 nA
Max Operating Temperature100 °C
Max Reverse Voltage (DC)25 V
Min Operating Temperature-40 °C
PackagingBulk
Response Time1.2 µs
Wavelength940 nm

Compliance

Environmental Classification
RoHSNon-Compliant