STMicroelectronics PD85006-E

RF MOSFET Transistors RF Power Transistor LdmoST N-ch Plastic
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2 A
Current Rating2 A
Drain to Source Breakdown Voltage40 V
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Frequency870 MHz
Gain17 dB
Gate to Source Voltage (Vgs)15 V
Max Frequency1 GHz
Max Operating Temperature165 °C
Max Output Power6 W
Max Power Dissipation36.5 W
Min Operating Temperature-65 °C
Number of Elements1
Output Power6 W
Power Dissipation36.5 W
Test Current200 mA
Test Voltage13.6 V
Voltage Rating40 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD85006-E.

Factory Futures
Datasheet17 pages18 years ago
STMicroelectronics
Datasheet17 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics PD85006-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics PD85006-E provided by its distributors.

RF MOSFET Transistors RF Power Transistor LdmoST N-ch Plastic
6W 13.6V 870MHz LDMOS in PowerSO-10RF plastic package
Transistor RF FET N-CH 40V 2A 870MHz 3-Pin PowerSO-10RF Tube - Bag
RF MOSFET LDMOS 13.6V POWERSO10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD85006E

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2 A
Current Rating2 A
Drain to Source Breakdown Voltage40 V
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Frequency870 MHz
Gain17 dB
Gate to Source Voltage (Vgs)15 V
Max Frequency1 GHz
Max Operating Temperature165 °C
Max Output Power6 W
Max Power Dissipation36.5 W
Min Operating Temperature-65 °C
Number of Elements1
Output Power6 W
Power Dissipation36.5 W
Test Current200 mA
Test Voltage13.6 V
Voltage Rating40 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD85006-E.

Factory Futures
Datasheet17 pages18 years ago
STMicroelectronics
Datasheet17 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant