Microchip PD70224ILQ-TR

Mosfet Based Full Bridge Rect, 85Deg C Rohs Compliant: Yes |Microchip PD70224ILQ-TR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current2 A
Schedule B8542390000
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD70224ILQ-TR.

Master Electronics
Datasheet25 pages3 years ago
Electro Sonic
Datasheet29 pages2 years ago
Augswan
Datasheet22 pages6 years ago
Upverter
Datasheet19 pages7 years ago
Microchip
Datasheet29 pages2 years ago
TME
Datasheet22 pages6 years ago
Newchip Electronics Limited
Datasheet14 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD70224ILQ-TR.

Descriptions

Descriptions of Microchip PD70224ILQ-TR provided by its distributors.

Mosfet Based Full Bridge Rect, 85Deg C Rohs Compliant: Yes |Microchip PD70224ILQ-TR
IEEE802.3at / bt / PoH IdealBridge Dual MOSFET-bridge rectifier
IdealBridge - PD70224 is a dual pack of MOSFET-based full-bridge rectifier
Power Over Ethernet PSE Controller 57V 95W 32-Pin VQFN EP
Dual MOSFET-based Bridge Rectifier 32-Pin QFN EP
PoE PSE Controller, -40°Cto 85°C, VQFN-40, RoHS
Microchip SCT
Power Field-Effect Transistor, 0.26ohm, 8-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IC BRIDGE RECT FET BASED 40MLPQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current2 A
Schedule B8542390000
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD70224ILQ-TR.

Master Electronics
Datasheet25 pages3 years ago
Electro Sonic
Datasheet29 pages2 years ago
Augswan
Datasheet22 pages6 years ago
Upverter
Datasheet19 pages7 years ago
Microchip
Datasheet29 pages2 years ago
TME
Datasheet22 pages6 years ago
Newchip Electronics Limited
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements