Microchip PD70210ILD-TR

Single Channel 57 V 1 mA Surface Mount Front-End PD Interface Controller- DFN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Power Dissipation95 W
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Current1 mA
PackagingTape and Reel
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PD70210ILD-TR.

Electro Sonic
Datasheet36 pages2 years ago
Augswan
Datasheet21 pages8 years ago
Datasheet0 pages0 years ago
Microchip
Datasheet25 pages4 years ago
Datasheet19 pages7 years ago
Microchip SCT
Datasheet25 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD70210ILD-TR.

Related Parts

Descriptions

Descriptions of Microchip PD70210ILD-TR provided by its distributors.

Single Channel 57 V 1 mA Surface Mount Front-End PD Interface Controller- DFN-16
IEEE802.3at/PoH PoE PD Front End
Front End PD Interface Controller 16-Pin DFN EP T/R
PoE PSE Controller, -40°Cto 85°C, VDFN-16, RoHS
Microchip SCT
POE PD CONTROLLER DIODE BRIDGE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Power Dissipation95 W
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Current1 mA
PackagingTape and Reel
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip PD70210ILD-TR.

Electro Sonic
Datasheet36 pages2 years ago
Augswan
Datasheet21 pages8 years ago
Datasheet0 pages0 years ago
Microchip
Datasheet25 pages4 years ago
Datasheet19 pages7 years ago
Microchip SCT
Datasheet25 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements