Microchip PD70201ILQ-TR

Power Over Ethernet (POE) Controller, 55 V, IEEE 802.3af/at, 1.2 V UVLO, 32 Pins, QFN-EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Channels1
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD70201ILQ-TR.

Electro Sonic
Datasheet31 pages2 years ago
Augswan
Datasheet33 pages4 years ago
Datasheet20 pages7 years ago
TME
Datasheet20 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.275
$ 3.78
Stock
549,066
454,423
Authorized Distributors
12
9
Case/Package
QFN
QFN
Number of Pins
32
32
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD70201ILQ-TR.

Related Parts

Descriptions

Descriptions of Microchip PD70201ILQ-TR provided by its distributors.

Power Over Ethernet (POE) Controller, 55 V, IEEE 802.3af/at, 1.2 V UVLO, 32 Pins, QFN-EP
Poe Pd Controller, Ieee802.3At, 85Deg C Rohs Compliant: Yes |Microchip PD70201ILQ-TR
PD70201 Series 57 V IEEE 802.3at Power Over Ethernet Controller - QFN-32
IEEE 802.3at PD front-end and PWM controller IC w/internal 0.6 Ohm FET
PoE PSE Controller, -40°Cto 85°C, VQFN-32, RoHS
Microchip SCT
IEEE802.2at PoE PD Front end with PWM
IC POE CONTROLLER PD PSE 32QFN
以太网供电 PD 控制器, IEEE802.3AT, 85度 C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD70201ILQTR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Channels1
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD70201ILQ-TR.

Electro Sonic
Datasheet31 pages2 years ago
Augswan
Datasheet33 pages4 years ago
Datasheet20 pages7 years ago
TME
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements