Microchip PD69208MILQ-TR

Power Over Ethernet Controller - PoE 32V to 57V 60W 56-Pin QFN T/R

Documents

Download datasheets and manufacturer documentation for Microchip PD69208MILQ-TR.

Alternate Parts

Price @ 1000
$ 10.05
$ 10.05
Stock
360,896
454,181
454,181
Authorized Distributors
1
10
10
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
44 V
44 V
Max Supply Voltage
-
57 V
57 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69208MILQ-TR.

Descriptions

Descriptions of Microchip PD69208MILQ-TR provided by its distributors.

Power Over Ethernet Controller - PoE 32V to 57V 60W 56-Pin QFN T/R
RoHS Compliant 2009 802.3at (PoE) Controller (PD) power over ethernet controller -40C~85C 60W 32V~57V
IC POE CNTRL 8 CHANNEL 56QFN
OEMs, CMs ONLY (NO BROKERS)
PoE PSE Controller
Telecom Circuit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Documents

Download datasheets and manufacturer documentation for Microchip PD69208MILQ-TR.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements