Microchip PD69208MILQ-TR-LE

Power Over Ethernet Controller - PoE 32V to 57V 60W 56-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage44 V
Nominal Supply Current14 mA
Number of Channels8
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD69208MILQ-TR-LE.

Microchip
Datasheet39 pages1 year ago
Augswan
Datasheet35 pages3 years ago
Upverter
Technical Drawing3 pages21 years ago
TME
Datasheet52 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69208MILQ-TR-LE.

Descriptions

Descriptions of Microchip PD69208MILQ-TR-LE provided by its distributors.

Power Over Ethernet Controller - PoE 32V to 57V 60W 56-Pin QFN T/R
IEEE 802.3at / bt Type 3 8 ports, Fully Integrated PSE Manager, Industrial Temp
ROHS3Compliant 802.3at (PoE+) 802.3af (PoE) 802.3bt Controller (PSE) Tape & Reel (TR) power over ethernet controller -40C~85C TA 90W 32V~57V 14mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage44 V
Nominal Supply Current14 mA
Number of Channels8
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD69208MILQ-TR-LE.

Microchip
Datasheet39 pages1 year ago
Augswan
Datasheet35 pages3 years ago
Upverter
Technical Drawing3 pages21 years ago
TME
Datasheet52 pages4 years ago

Compliance

Environmental Classification
Compliance Statements