Microchip PD69104B1ILQ-TR

PSEController 44V~57V 36W 4QFN-8(8x8) Power Over Ethernet Controllers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-10 °C
Min Supply Voltage44 V
Nominal Supply Current10 mA
Number of Channels4
Number of Outputs4
Output Current1 A
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD69104B1ILQ-TR.

Electro Sonic
Datasheet0 pages0 years ago
Augswan
Datasheet32 pages10 years ago
Microchip SCT
Datasheet40 pages4 years ago
Upverter
Datasheet36 pages6 years ago
Technical Drawing12 pages11 years ago

Inventory History

3 month trend:
+15.65%

Alternate Parts

Price @ 1000
$ 7.51
$ 7.43
$ 7.43
Stock
801,893
225,405
225,405
Authorized Distributors
10
3
3
Case/Package
-
QFN
QFN
Number of Pins
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69104B1ILQ-TR.

Descriptions

Descriptions of Microchip PD69104B1ILQ-TR provided by its distributors.

PSEController 44V~57V 36W 4QFN-8(8x8) Power Over Ethernet Controllers ROHS
PD69104B1 Series 44 V to 57 V 4-Port Power over Ethernet Manager - QFN-48
Power Over Ethernet PSE Controller 44V 57V 48-Pin QFN EP
Poe Manager, 4-Port, -10 To 85Deg C Rohs Compliant: Yes |Microchip PD69104B1ILQ-TR
IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Reduced Temp Range
PoE PSE Controller, I²C UART, -40°Cto 85°C, VQFN-48, RoHS
Microchip SCT
DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid
4 Port PSE PoE Manager 48-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD69104B1ILQTR

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-10 °C
Min Supply Voltage44 V
Nominal Supply Current10 mA
Number of Channels4
Number of Outputs4
Output Current1 A
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD69104B1ILQ-TR.

Electro Sonic
Datasheet0 pages0 years ago
Augswan
Datasheet32 pages10 years ago
Microchip SCT
Datasheet40 pages4 years ago
Upverter
Datasheet36 pages6 years ago
Technical Drawing12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements