Microchip PD69104B1FILQ-TR

IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Industrial Temp
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip PD69104B1FILQ-TR.

Microchip SCT
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet32 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.43
$ 7.51
$ 7.51
Stock
222,541
806,277
806,277
Authorized Distributors
3
10
10
Case/Package
QFN
-
-
Number of Pins
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69104B1FILQ-TR.

Descriptions

Descriptions of Microchip PD69104B1FILQ-TR provided by its distributors.

IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Industrial Temp
PoE PSE Controller, I²C UART, -40°Cto 85°C, VQFN-48, RoHS
Microchip SCT
Power Over Ethernet PSE Controller 44V 57V 48-Pin QFN EP
Power Switch ICs - POE / LAN PoE PSE Controller - 48QFP
DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip PD69104B1FILQ-TR.

Microchip SCT
Datasheet40 pages4 years ago
SHENGYU ELECTRONICS
Datasheet32 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements