Microchip PD69101ILQ-TR

1 Channel 802.3at (PoE+), 802.3af (PoE) Power Over Ethernet Controller - QFN-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage32 V
Number of Channels1
Number of Outputs1
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD69101ILQ-TR.

Microchip
Datasheet30 pages2 years ago
Electro Sonic
Datasheet30 pages2 years ago
Augswan
Datasheet19 pages8 years ago
TME
Datasheet26 pages6 years ago
Microchip SCT
Datasheet28 pages4 years ago
Future Electronics
Datasheet26 pages6 years ago

Alternate Parts

Price @ 1000
$ 3.61
$ 2.45
$ 2.45
Stock
2,177,291
186,557
186,557
Authorized Distributors
10
2
2
Case/Package
QFN EP
-
-
Number of Pins
24
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69101ILQ-TR.

Related Parts

Descriptions

Descriptions of Microchip PD69101ILQ-TR provided by its distributors.

1 Channel 802.3at (PoE+), 802.3af (PoE) Power Over Ethernet Controller - QFN-24
PSEController 44V~57V VQFN-24(4x5) Power Over Ethernet Controllers ROHS
IEEE 802.3at single port PoE PSE Controller + Manager, Industrial Temp
Power Over Enet Driver, -40 To 85Degc Rohs Compliant: Yes |Microchip PD69101ILQ-TR
PoE PSE Controller, Serial monitoring, -40°Cto 85°C, VQFN-24, RoHS
Microchip SCT
Power Over Ethernet PSE Controller 44V 57V 15.4W 24-Pin QFN EP
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC24
Active Tape & Reel (TR) Controller (PSE) IN PRODUCTION (Last Updated: 1month ago) power over ethernet controller 10mA 1mm 44V~57V 500mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD69101ILQTR

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage32 V
Number of Channels1
Number of Outputs1
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD69101ILQ-TR.

Microchip
Datasheet30 pages2 years ago
Electro Sonic
Datasheet30 pages2 years ago
Augswan
Datasheet19 pages8 years ago
TME
Datasheet26 pages6 years ago
Microchip SCT
Datasheet28 pages4 years ago
Future Electronics
Datasheet26 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements