Microchip PD69101ILQ-13155TR

IEEE 802.3at single port PoE PSE Controller + Manager, Reduced Temp Range
Production

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PD69101ILQ-13155TR.

Electro Sonic
Datasheet30 pages2 years ago
Microchip SCT
Datasheet28 pages4 years ago
SHENGYU ELECTRONICS
Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.45
$ 3.6
Stock
193,241
2,114,520
Authorized Distributors
2
10
Case/Package
-
QFN EP
Number of Pins
-
24
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69101ILQ-13155TR.

Descriptions

Descriptions of Microchip PD69101ILQ-13155TR provided by its distributors.

IEEE 802.3at single port PoE PSE Controller + Manager, Reduced Temp Range
PoE PSE Controller, Serial monitoring, -40°Cto 85°C, VQFN-24, RoHS
Microchip SCT
IC POE CNTRL 1 CHANNEL 24QFN
IC POE CONTROLLER 24QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD69101ILQ-13155-TR
  • PD69101ILQ13155-TR
  • PD69101ILQ13155TR

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PD69101ILQ-13155TR.

Electro Sonic
Datasheet30 pages2 years ago
Microchip SCT
Datasheet28 pages4 years ago
SHENGYU ELECTRONICS
Datasheet19 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements