Microchip PD69012

Power Over Ethernet 44V 57V 80-Pin LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Max Operating Temperature85 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Operating Supply Voltage55 V

Documents

Download datasheets and manufacturer documentation for Microchip PD69012.

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69012.

Descriptions

Descriptions of Microchip PD69012 provided by its distributors.

Power Over Ethernet 44V 57V 80-Pin LQFP
IC POE CNTRL 12 CHANNEL
OEMs, CMs ONLY (NO BROKERS)
PoE PSE Manager
For new designs, please consider the PD69208ILQ and PD69204ILQ. PD69012 device is a 12-port, mixed-signal, high voltage Power over Ethernet driver. It enables detection of IEEE802.3af-2003 compliant PDs (Powered Devices) and IEEE802.3AT High Power Devices, thus, ensuring safe power feeding and disconnection of ports. With full digital control via a serial communication interface and a minimum of external components, the device integrates into multiport and highly populated Ethernet switches and routers.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Max Operating Temperature85 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Operating Supply Voltage55 V

Documents

Download datasheets and manufacturer documentation for Microchip PD69012.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements