STMicroelectronics PD55008-E

Trans RF MOSFET N-CH 40V 4A 3-Pin(2+Tab) PowerSO-10RF (Formed lead) Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4 A
Current Rating4 A
Drain to Source Breakdown Voltage40 V
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Frequency500 MHz
Gain17 dB
Gate to Source Voltage (Vgs)20 V
Input Capacitance58 pF
Max Frequency1 GHz
Max Operating Temperature165 °C
Max Output Power8 W
Max Power Dissipation52.8 W
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage12.5 V
Output Power8 W
Power Dissipation52.8 W
Power Gain17 dB
Schedule B8541290080
Test Current150 mA
Test Voltage12.5 V
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Height3.5 mm
Length7.5 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD55008-E.

Future Electronics
Datasheet25 pages18 years ago
Factory Futures
Datasheet25 pages13 years ago
element14
Datasheet28 pages18 years ago
Mouser
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-4.64%

Alternate Parts

Price @ 1000
$ 11.696
$ 10.279
$ 10.279
Stock
274,893
229,259
229,259
Authorized Distributors
8
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
4 A
4 A
4 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
52.8 W
52.8 W
52.8 W
Input Capacitance
58 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics PD55008-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics PD55008-E provided by its distributors.

Trans RF MOSFET N-CH 40V 4A 3-Pin(2+Tab) PowerSO-10RF (Formed lead) Tube
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
STMicroelectronics SCT
PD55008-E Series 500 MHz 8 W 40 V N-Channel RF Power Transistor - POWERSO-10RF
8W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
Rf Fet, 40V, 4A, Powerso-10Rf; Drain Source Voltage Vds:40V; Continuous Drain Current Id:4A; Power Dissipation Pd:52.8W; Operating Frequency Min:-; Operating Frequency Max:-; Rf Transistor Case:Powerso-10Rf; No. Of Pins:3Pins; Rohs Compliant: Yes |Stmicroelectronics PD55008-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD55008-E.
  • PD55008E

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4 A
Current Rating4 A
Drain to Source Breakdown Voltage40 V
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Frequency500 MHz
Gain17 dB
Gate to Source Voltage (Vgs)20 V
Input Capacitance58 pF
Max Frequency1 GHz
Max Operating Temperature165 °C
Max Output Power8 W
Max Power Dissipation52.8 W
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage12.5 V
Output Power8 W
Power Dissipation52.8 W
Power Gain17 dB
Schedule B8541290080
Test Current150 mA
Test Voltage12.5 V
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Height3.5 mm
Length7.5 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD55008-E.

Future Electronics
Datasheet25 pages18 years ago
Factory Futures
Datasheet25 pages13 years ago
element14
Datasheet28 pages18 years ago
Mouser
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant