Anaren Microwave PD4859J5050S2HF

Divider 1-IN 2-OUT 4800MHz to 5900MHz 6-Pin Case 0805(2012Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins6
Technical
Frequency5.9 GHz
Impedance50 Ω
Insertion Loss (dB)0.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Length2.04 mm
Width1.29 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave PD4859J5050S2HF.

Anaren Microwave
Datasheet5 pages12 years ago
RFMW
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-0.91%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave PD4859J5050S2HF.

Descriptions

Descriptions of Anaren Microwave PD4859J5050S2HF provided by its distributors.

Divider 1-IN 2-OUT 4800MHz to 5900MHz 6-Pin Case 0805(2012Metric) T/R
Power Divider, 4.55 to 5.9 GHz, 50 to 50 Ohm
RF POWER DVDR 4.8GHZ-5.9GHZ 0805
POWER DIVIDER 4800-5900MHZ 0805

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins6
Technical
Frequency5.9 GHz
Impedance50 Ω
Insertion Loss (dB)0.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Length2.04 mm
Width1.29 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave PD4859J5050S2HF.

Anaren Microwave
Datasheet5 pages12 years ago
RFMW
Datasheet5 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant