Osram PD2437

Alphanumeric Displays Panel 4DIGIT 140LED B. Green 20-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins20
Technical
Display TypeDot Matrix
Forward Current50 mA
Forward Voltage5 V
Illumination ColorGreen
Luminous Intensity90 mcd
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Elements140
Operating Supply Voltage5 V
Viewing Area (height)5.08 mm
Wavelength565 nm
Dimensions
Depth17.78 mm
Height5.08 mm
Length25.4 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Osram PD2437.

Upverter
Datasheet14 pages22 years ago
_legacy Avnet
Datasheet14 pages22 years ago
iiiC
Datasheet14 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram PD2437.

Descriptions

Descriptions of Osram PD2437 provided by its distributors.

Alphanumeric Displays Panel 4DIGIT 140LED B. Green 20-Pin DIP
INT.DISPLAY GREEN 5x7 DOTMATRIX
DISPLAY PROGR 4CHAR .20" GREEN

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM Opto Semiconductors Inc
  • OSRAM Lighting Systems
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group
  • OSM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD 2437
  • Q68000-A3562
  • Q68000A3562

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins20
Technical
Display TypeDot Matrix
Forward Current50 mA
Forward Voltage5 V
Illumination ColorGreen
Luminous Intensity90 mcd
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Elements140
Operating Supply Voltage5 V
Viewing Area (height)5.08 mm
Wavelength565 nm
Dimensions
Depth17.78 mm
Height5.08 mm
Length25.4 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Osram PD2437.

Upverter
Datasheet14 pages22 years ago
_legacy Avnet
Datasheet14 pages22 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant