Anaren Microwave PD1722J5050S2HF

Ultra Low Profile 0805 Power Divider 50 to 50
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Frequency2.2 GHz
Impedance50 Ω
Insertion Loss (dB)0.6 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Length2.0066 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave PD1722J5050S2HF.

Anaren Microwave
Datasheet5 pages12 years ago
RFMW
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-6.47%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave PD1722J5050S2HF.

Descriptions

Descriptions of Anaren Microwave PD1722J5050S2HF provided by its distributors.

ULTRA LOW PROFILE 0805 POWER DIVIDER 50 TO 50
Power Divider 1700MHz to 2200MHz 6-Pin SMD T/R
Signal Conditioning 1.7-2.2GHz 50 Ohm IL=.8dB
Power Divider, 1.7 to 2.2 GHz, 50 to 50 Ohm
RF POWER DVDR 1.7GHZ-2.2GHZ 0805
RFD COUPLER 1700-2200MHZ 3.0 0.8

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Frequency2.2 GHz
Impedance50 Ω
Insertion Loss (dB)0.6 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Length2.0066 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave PD1722J5050S2HF.

Anaren Microwave
Datasheet5 pages12 years ago
RFMW
Datasheet5 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant