Anaren Microwave PD0922J5050D2HF

Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin Case 0805(2012Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Frequency950 MHz
Impedance50 Ω
Insertion Loss (dB)0.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Length1.2954 mm
Width2.1082 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave PD0922J5050D2HF.

Anaren Microwave
Datasheet5 pages13 years ago
RFMW
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+31.70%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave PD0922J5050D2HF.

Descriptions

Descriptions of Anaren Microwave PD0922J5050D2HF provided by its distributors.

Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin Case 0805(2012Metric) T/R
Power Divider, 0.95 to 2.15 GHz, 50 to 100 Ohm
ULTRA LOW PROFILE 0805 POWER DIVIDER
RF PWR DVDR 950MHZ-2.15GHZ 0805

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Frequency950 MHz
Impedance50 Ω
Insertion Loss (dB)0.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Length1.2954 mm
Width2.1082 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave PD0922J5050D2HF.

Anaren Microwave
Datasheet5 pages13 years ago
RFMW
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant