Microchip PD-9004G/AC

Microsemi Powerdsine Pd-9004g/ 4-Port High-Power 30w Per Port, 10/100/1000 Baset, Ac Input
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps
Max Supply Voltage264 V
Min Supply Voltage90 V
Operating Supply Current1.6 A

Documents

Download datasheets and manufacturer documentation for Microchip PD-9004G/AC.

Electro Sonic
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD-9004G/AC.

Descriptions

Descriptions of Microchip PD-9004G/AC provided by its distributors.

Microsemi Powerdsine Pd-9004g/ 4-Port High-Power 30w Per Port, 10/100/1000 Baset, Ac Input
4-Port At 30W 1G Ac Rohs Compliant: Yes |Microchip PD-9004G/AC
4-PORT POE MIDSPAN, 30W PER PORT, 10/100/1000BASET, AC INPUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD-9004GAC

Technical Specifications

Technical
Data Rate1 Gbps
Max Supply Voltage264 V
Min Supply Voltage90 V
Operating Supply Current1.6 A

Documents

Download datasheets and manufacturer documentation for Microchip PD-9004G/AC.

Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements