Microchip PD-9001GR/AC

Microsemi Powerdsine Pd-9001gr - Power Injector - 30 Watt - 1 Output Connector(S)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDesktop
Technical
Number of Ports1
Output Voltage55 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD-9001GR/AC.

Descriptions

Descriptions of Microchip PD-9001GR/AC provided by its distributors.

Microsemi Powerdsine Pd-9001gr - Power Injector - 30 Watt - 1 Output Connector(S)
1-PORT HP, 30W PER PORT, 10/100/1000 BASET MS, AC INPUT
Power Over Ethernet 55V 30W
POE INJECTOR 30W 55V DESKTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD-9001GR/AC-
  • PD-9001GRAC
  • PD9001GR/AC

Technical Specifications

Physical
MountDesktop
Technical
Number of Ports1
Output Voltage55 V

Compliance

Environmental Classification
RoHSCompliant