Microchip PD-3501G/AC

Microsemi Powerdsine Pd-3501g/Ac, 1-Port Poe Midspan, 10/100/1000baset, Ac Input
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDesktop
Technical
Data Rate1 Gbps
Max Supply Voltage264 V
Min Supply Voltage90 V
Number of Ports1
Operating Supply Current500 mA
Output Voltage48 V

Documents

Download datasheets and manufacturer documentation for Microchip PD-3501G/AC.

Future Electronics
Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD-3501G/AC.

Descriptions

Descriptions of Microchip PD-3501G/AC provided by its distributors.

Microsemi Powerdsine Pd-3501g/Ac, 1-Port Poe Midspan, 10/100/1000baset, Ac Input
Power Over Ethernet 48V 15.4W
POE INJECTOR 15.4W 48V DESKTOP
Contact for details

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD-3501GAC
  • PD3501G/AC

Technical Specifications

Physical
MountDesktop
Technical
Data Rate1 Gbps
Max Supply Voltage264 V
Min Supply Voltage90 V
Number of Ports1
Operating Supply Current500 mA
Output Voltage48 V

Documents

Download datasheets and manufacturer documentation for Microchip PD-3501G/AC.

Future Electronics
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements