Nichicon PCV1E151MCL7GS

Cap Aluminum Polymer 150uF 25VDC 20% (8 X 10mm) SMD 0.023 Ohm 3600mA 3000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance150 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)23 mΩ
Leakage Current750 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current3.6 A
Ripple Current (AC)3.6 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCV1E151MCL7GS.

Nichicon SCT
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+12.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCV1E151MCL7GS.

Related Parts

Descriptions

Descriptions of Nichicon PCV1E151MCL7GS provided by its distributors.

Cap Aluminum Polymer 150uF 25VDC 20% (8 X 10mm) SMD 0.023 Ohm 3600mA 3000h 105C Automotive T/R
Capacitor, Aluminum Organic, Cap 150 uF, Tol 20%, Vol-Rtg 25 VDC, SMT, 8x10 mm | Nichicon PCV1E151MCL7GS
Aluminum Organic Polymer Capacitors 25V 150uF 105C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance150 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)23 mΩ
Leakage Current750 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current3.6 A
Ripple Current (AC)3.6 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCV1E151MCL7GS.

Nichicon SCT
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant