Nichicon PCV1D560MCL2GS

Cap Aluminum Polymer 56uF 20VDC 20% (6.3 X 6mm) SMD 0.048 Ohm 1300mA 3000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance56 µF
ESR (Equivalent Series Resistance)48 mΩ
Leakage Current224 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.3 A
Ripple Current (AC)1.3 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter6.3 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2.1 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCV1D560MCL2GS.

Nichicon SCT
Datasheet3 pages5 years ago
Newark
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCV1D560MCL2GS.

Related Parts

Descriptions

Descriptions of Nichicon PCV1D560MCL2GS provided by its distributors.

Cap Aluminum Polymer 56uF 20VDC 20% (6.3 X 6mm) SMD 0.048 Ohm 1300mA 3000h 105C Automotive T/R
Capacitor, Aluminum Organic, Cap 56 uF, Tol 20%, Vol-Rtg 20 VDC, SMT, 6.3x6 mm | Nichicon PCV1D560MCL2GS
Capacitor Alum Elect, 56Uf, 20V, 20%, Smd, Full Reel; Capacitance:56Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Can - Smd; Esr:0.048Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon PCV1D560MCL2GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance56 µF
ESR (Equivalent Series Resistance)48 mΩ
Leakage Current224 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.3 A
Ripple Current (AC)1.3 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter6.3 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2.1 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCV1D560MCL2GS.

Nichicon SCT
Datasheet3 pages5 years ago
Newark
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant