Nichicon PCV1D331MCL1GS

Cap Aluminum 330uF 20V 20% (10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 105 C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)26 mΩ
Leakage Current1.32 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current2.7 A
Ripple Current (AC)2.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter10 mm
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Pitch4.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCV1D331MCL1GS.

Newark
Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+31.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCV1D331MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCV1D331MCL1GS provided by its distributors.

Cap Aluminum 330uF 20V 20% (10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 105 C T/R
Capacitor, Aluminum Organic, Cap 330 uF, Tol 20%, 20 VDC, SMT, 10x12.7 mm | Nichicon PCV1D331MCL1GS
Capacitor Polyester Aluminum, 330Uf, 20V, 20%, Smd, Full Reel; Capacitance:330Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Can - Smd; Esr:0.026Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCV1D331MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)26 mΩ
Leakage Current1.32 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current2.7 A
Ripple Current (AC)2.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter10 mm
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Pitch4.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCV1D331MCL1GS.

Newark
Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant