Samtec PCT2-112-03-L-D-04

Board to Board & Mezzanine Connectors 2.00 mm Signal/Power Combo Terminal Strip
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Current Rating15.6 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating500 V
Dimensions
Height5.8801 mm

Documents

Download datasheets and manufacturer documentation for Samtec PCT2-112-03-L-D-04.

Sager Electronics
Technical Drawing2 pages17 years ago
Upverter
Technical Drawing1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec PCT2-112-03-L-D-04.

Related Parts

Descriptions

Descriptions of Samtec PCT2-112-03-L-D-04 provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm Signal/Power Combo Terminal Strip
Conn Unshrouded Header HDR 4Power/24Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Current Rating15.6 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating500 V
Dimensions
Height5.8801 mm

Documents

Download datasheets and manufacturer documentation for Samtec PCT2-112-03-L-D-04.

Sager Electronics
Technical Drawing2 pages17 years ago
Upverter
Technical Drawing1 page23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant