Nichicon PCS1C121MCL1GS

Cap Aluminum Polymer 120uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 5000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance120 µF
ESR (Equivalent Series Resistance)28 mΩ
Leakage Current384 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current2.8 A
Ripple Current (AC)2.8 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCS1C121MCL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-33.58%

Alternate Parts

Price @ 1000
$ 0.542
$ 0.675
$ 0.675
Stock
21,729
21,094
21,094
Authorized Distributors
5
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
24 mΩ
24 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.8 A
3.01 A
3.01 A
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCS1C121MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCS1C121MCL1GS provided by its distributors.

Cap Aluminum Polymer 120uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 5000h 105C Automotive T/R
Capacitors, Aluminum Organic Polymer, 16 volts 120uF 105c 8x7 | Nichicon PCS1C121MCL1GS
CS Series Ø 8 x 7 mm 16 V 120 uF SMT Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, 120Uf, 16V, 20%, Smd, Full Reel; Capacitance:120Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.028Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCS1C121MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance120 µF
ESR (Equivalent Series Resistance)28 mΩ
Leakage Current384 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current2.8 A
Ripple Current (AC)2.8 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCS1C121MCL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant