Riedon PCR1206-47KJ1

Res SMD 47K Ohm 5% 1/3W 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height558.8 µm
Length3.0988 mm
Width1.5494 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Riedon PCR1206-47KJ1.

Related Parts

Descriptions

Descriptions of Riedon PCR1206-47KJ1 provided by its distributors.

RES SMD 47K OHM 5% 1/3W 1206
Pulse Withstanding Chip Resistor SMD
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height558.8 µm
Length3.0988 mm
Width1.5494 mm

Compliance

Environmental Classification
RoHSCompliant