Riedon PCR1206-100KJ1

Res SMD 100K Ohm 5% 1/3W 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height558.8 µm
Length3.0988 mm
Width1.5494 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Riedon PCR1206-100KJ1.

Related Parts

Descriptions

Descriptions of Riedon PCR1206-100KJ1 provided by its distributors.

RES SMD 100K OHM 5% 1/3W 1206
Pulse Withstanding Chip Resistor SMD

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height558.8 µm
Length3.0988 mm
Width1.5494 mm

Compliance

Environmental Classification
RoHSCompliant