Riedon PCR0805-10MJ1

Res SMD 10M Ohm 5% 1/4W 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 MΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Inventory History

3 month trend:
-2.00%

Engineering Resources

View Evaluation kits and Reference designs for Riedon PCR0805-10MJ1.

Related Parts

Descriptions

Descriptions of Riedon PCR0805-10MJ1 provided by its distributors.

RES SMD 10M OHM 5% 1/4W 0805
Pulse Withstanding Chip Resistor SMD

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 MΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant