HIROSE ELECTRIC PCN10C-44S-2.54DSA(72)

DIN Standard Compliant Board-to-Board Connector PCN10 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Contact Voltage Rating (AC)300 V
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating300 V
Dimensions
Contact Pitch2.54 mm
Depth8.1 mm
Height11.5 mm
Length69.6 mm
Pitch2.54 mm
Width8.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PCN10C-44S-2.54DSA(72).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet44 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet37 pages15 years ago
DigiKey
Datasheet37 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PCN10C-44S-2.54DSA(72).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC PCN10C-44S-2.54DSA(72) provided by its distributors.

DIN Standard Compliant Board-to-Board Connector PCN10 Series (HIROSE ELECTRIC)
DIN 41612 Connectors DIN 41612 RCP 44 POS 2.54mm Solder ST Th
Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10C-44S-2.54DSA(72)
44 Position 2 row (22x3) 2.54mm Pitch Straight Through Hole DIN41612 Socket
Product Compliant to DIN Standard
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Contact Voltage Rating (AC)300 V
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating300 V
Dimensions
Contact Pitch2.54 mm
Depth8.1 mm
Height11.5 mm
Length69.6 mm
Pitch2.54 mm
Width8.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PCN10C-44S-2.54DSA(72).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet44 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet37 pages15 years ago
DigiKey
Datasheet37 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant