HIROSE ELECTRIC PCN10-50S-2.54WB

Din Conn Rcpt 50POS 2ROW Str W/w

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPlastic
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
TerminationWire Wrap
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PCN10-50S-2.54WB.

DigiKey
Datasheet37 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PCN10-50S-2.54WB.

Descriptions

Descriptions of HIROSE ELECTRIC PCN10-50S-2.54WB provided by its distributors.

DIN CONN RCPT 50POS 2ROW STR W/W
583-0068-2-00 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPlastic
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
TerminationWire Wrap
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PCN10-50S-2.54WB.

DigiKey
Datasheet37 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant