Cyntec PCMC063T-R22MN

Fixed Ind 220NH 23A 2.5 Mohm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Technical
Current Rating23 A
DC Resistance (DCR)2.5 mΩ
Inductance220 nH
Max DC Current23 A
PackagingCut Tape (CT)
Saturation Current40 A
ShieldingUnshielded
TerminationSMD/SMT
Tolerance20 %
Dimensions
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.2898 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Cyntec PCMC063T-R22MN.

Upverter
Datasheet1 page15 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cyntec PCMC063T-R22MN.

Descriptions

Descriptions of Cyntec PCMC063T-R22MN provided by its distributors.

FIXED IND 220NH 23A 2.5 MOHM SMD
French Electronic Distributor since 1988
COIL .22 UH POWER CHOKE 20% SMD

Manufacturer Aliases

Cyntec has several brands around the world that distributors may use as alternate names. Cyntec may also be known as the following names:

  • CYNTEC CO LTD
  • CYNTEC CO
  • CYNTEC INTERNATIONAL LIMITED
  • Delta Electronics/Cyntec
  • CYNTEC LIMITED
  • Cyntec Automotive
  • CYNTEC INTERNATION
  • CYN

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Technical
Current Rating23 A
DC Resistance (DCR)2.5 mΩ
Inductance220 nH
Max DC Current23 A
PackagingCut Tape (CT)
Saturation Current40 A
ShieldingUnshielded
TerminationSMD/SMT
Tolerance20 %
Dimensions
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.2898 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Cyntec PCMC063T-R22MN.

Upverter
Datasheet1 page15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant