Susumu PCMC063T-1R2MN

Fixed Ind 1.2UH 10A 12 Mohm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Technical
Current Rating10 A
DC Resistance (DCR)12 mΩ
Inductance1.2 µH
Max DC Current10 A
PackagingDigi-Reel®
Saturation Current20 A
ShieldingUnshielded
TerminationSMD/SMT
Tolerance20 %
Dimensions
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.2898 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for Susumu PCMC063T-1R2MN.

DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu PCMC063T-1R2MN.

Descriptions

Descriptions of Susumu PCMC063T-1R2MN provided by its distributors.

FIXED IND 1.2UH 10A 12 MOHM SMD
French Electronic Distributor since 1988
COIL 1.2 UH POWER CHOKE 20% SMD

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMC063T1R2MN

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Technical
Current Rating10 A
DC Resistance (DCR)12 mΩ
Inductance1.2 µH
Max DC Current10 A
PackagingDigi-Reel®
Saturation Current20 A
ShieldingUnshielded
TerminationSMD/SMT
Tolerance20 %
Dimensions
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.2898 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for Susumu PCMC063T-1R2MN.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant