Texas Instruments PCM5101APWR

2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Conversion Rate384 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation187 mW
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
Output TypeVoltage
PackagingCut Tape (CT)
PolarityUnipolar
Power Consumption59.4 mW
Resolution4 B
Sampling Rate384 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)106 dB
Supply TypeAnalog, Digital
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5101APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet44 pages9 years ago
Datasheet35 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago
LCSC
Datasheet45 pages2 years ago

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.426
$ 1.426
Stock
761,371
454,074
454,074
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Channels
2
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5101APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM5101APWR provided by its distributors.

2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
3V~3.6V PCM TSSOP-20 ADC/DAC - Specialized ROHS
DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
32bit Audio DAC with 2Vrms output
IC DAC 16/24/32BIT 384K 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Conversion Rate384 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation187 mW
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
Output TypeVoltage
PackagingCut Tape (CT)
PolarityUnipolar
Power Consumption59.4 mW
Resolution4 B
Sampling Rate384 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)106 dB
Supply TypeAnalog, Digital
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5101APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet44 pages9 years ago
Datasheet35 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago
LCSC
Datasheet45 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago