Texas Instruments PCM4204PAPT

118dB SN 4-Channel Audio ADC 64-HTQFP -10 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Weight258.207457 mg
Technical
Frequency192 Hz
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation795 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of A/D Converters4
Number of ADC Channels4
Number of Analog Inputs4
Number of Bits24
Number of Channels4
Number of Converters4
Number of DAC Channels0
Number of Elements4
Operating Supply Voltage5 V
PackagingCut Tape
PolarityBipolar
Power Consumption640 mW
Power Dissipation795 mW
Resolution3 B
Sampling Rate216 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)118 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204PAPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages3 years ago
Datasheet37 pages13 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet37 pages16 years ago
element14 APAC
Datasheet38 pages8 years ago
Newark
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
iiiC
Datasheet37 pages11 years ago
Jameco
Datasheet38 pages15 years ago
DigiKey
Datasheet34 pages19 years ago

Inventory History

3 month trend:
+0.79%

Alternate Parts

Price @ 1000
$ 12.059
$ 15.064
$ 15.064
Stock
671,250
1,407,606
1,407,606
Authorized Distributors
5
4
4
Case/Package
QFP
-
-
Number of Pins
64
64
64
Number of Channels
4
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4204PAPT.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM4204PAPT provided by its distributors.

118dB SN 4-Channel Audio ADC 64-HTQFP -10 to 70
Quad Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
IC, 24BIT ADC, AUDIO, 4204, HTQFP64; Résolution (Bits): 24bit; Taux d'échantillonnage: 216kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation m
Ic, 24Bit Adc, Audio, 4204, Htqfp64; Resolution (Bits):24Bit; Sampling Rate:216Ksps; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM4204PAPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM4204PAPT .

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Weight258.207457 mg
Technical
Frequency192 Hz
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation795 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of A/D Converters4
Number of ADC Channels4
Number of Analog Inputs4
Number of Bits24
Number of Channels4
Number of Converters4
Number of DAC Channels0
Number of Elements4
Operating Supply Voltage5 V
PackagingCut Tape
PolarityBipolar
Power Consumption640 mW
Power Dissipation795 mW
Resolution3 B
Sampling Rate216 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)118 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204PAPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages3 years ago
Datasheet37 pages13 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet37 pages16 years ago
element14 APAC
Datasheet38 pages8 years ago
Newark
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
iiiC
Datasheet37 pages11 years ago
Jameco
Datasheet38 pages15 years ago
DigiKey
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago