Texas Instruments PCM4201PW

112dB SN Low-Power Mono Audio ADC 16-TSSOP -10 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Conversion Rate108 ksps
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation115 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs1
Number of Bits24
Number of Channels1
Number of Converters1
Number of DAC Channels0
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption90 mW
Power Dissipation115 mW
Resolution3 B
Sampling Rate108 ksps
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4201PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Mouser
Datasheet24 pages16 years ago
element14 APAC
Datasheet26 pages8 years ago
Datasheet26 pages8 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
DigiKey
Datasheet21 pages19 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 3.918
$ 2.68
$ 2.68
Stock
209,209
354,129
354,129
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4201PW.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM4201PW provided by its distributors.

112dB SN Low-Power Mono Audio ADC 16-TSSOP -10 to 70
IC, ADC 24-BIT AUDIO 1CH 16-TSSOP; Resolution (Bits):24bit; Sampling Rate:108kSPS; Input Channel Type:Differential; Data Interface:Serial; Supply
IC, ADC 24-BIT AUDIO 1CH 16-TSSOP; Résolution (Bits): 24bit; Taux d'échantillonnage: 108kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM4201PW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Conversion Rate108 ksps
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation115 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs1
Number of Bits24
Number of Channels1
Number of Converters1
Number of DAC Channels0
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption90 mW
Power Dissipation115 mW
Resolution3 B
Sampling Rate108 ksps
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4201PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Mouser
Datasheet24 pages16 years ago
element14 APAC
Datasheet26 pages8 years ago
Datasheet26 pages8 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
DigiKey
Datasheet21 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago