Texas Instruments PCM3168APAP

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Weight258.207457 mg
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierPAP(S-PQFP-64)
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters6
Number of ADC Channels6
Number of Analog Inputs6
Number of Analog Outputs8
Number of D/A Converters8
Number of DAC Channels8
Operating Supply Voltage5 V
Power Consumption1.16 W
Resolution3 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)107 dB
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3168APAP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet68 pages10 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet67 pages12 years ago
Newark
Datasheet66 pages8 years ago
Datasheet67 pages14 years ago
Datasheet67 pages15 years ago
Datasheet66 pages8 years ago
Upverter
Datasheet68 pages11 years ago
SHENGYU ELECTRONICS
Datasheet66 pages2 years ago

Inventory History

3 month trend:
-1.76%

Alternate Parts

Price @ 1000
$ 7.175
$ 5.298
$ 5.298
Stock
352,243
462,145
462,145
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3168APAP.
Reference Designs

Related Parts

Descriptions

Descriptions of Texas Instruments PCM3168APAP provided by its distributors.

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP Tray
PCM3168APAP Audio Codec6ADC / 8DAC 24-Bit 64-PinHTQFP RoHS
Audio Codec, 24Bit, 192Ksps, Htqfp-64; Audio Codec Type:Stereo; No. Of Adcs:6; No. Of Dacs:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Htqfp; No. Of Pins:64Pins; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM3168APAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3168APAP .
  • PCM3168APAP.
  • PCM3168APAP..

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Weight258.207457 mg
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierPAP(S-PQFP-64)
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters6
Number of ADC Channels6
Number of Analog Inputs6
Number of Analog Outputs8
Number of D/A Converters8
Number of DAC Channels8
Operating Supply Voltage5 V
Power Consumption1.16 W
Resolution3 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)107 dB
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3168APAP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet68 pages10 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet67 pages12 years ago
Newark
Datasheet66 pages8 years ago
Datasheet67 pages14 years ago
Datasheet67 pages15 years ago
Datasheet66 pages8 years ago
Upverter
Datasheet68 pages11 years ago
SHENGYU ELECTRONICS
Datasheet66 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago