Texas Instruments PCM3052ARTF

24-bit Stereo Audio Codec with Mic amp, Bias, MUX and PGA 32-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PCM3052ARTF 4,250 Buy Now »
USD
4.88 4.88
Avnet
PCM3052ARTF 0 ··
USD
5.50 5.02
TI store
PCM3052ARTF 561 Buy Now »
USD
8.78 8.00 6.63 3.90 3.90
Digi-Key
296-21239-5-ND 511 Buy Now »
USD
8.35 7.55 6.25 4.39 4.39
Chip One Stop Japan
TI01-0213209 215 Buy Now »
USD
6.95 6.23 5.70 5.65 5.65
Rochester Electronics
PCM3052ARTF 4,209 Buy Now »
USD
7.28 7.28 6.48 5.91 5.91
Mouser
595-PCM3052ARTF 452 Buy Now »
USD
8.35 7.54 6.24 4.38 4.38
Avnet Europe
PCM3052ARTF 0 ··
EUR
4.97 4.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PCM3052ARTF 1,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PCM3052ARTF Contact ··
Touchstone Systems
PCM3052ARTF Contact Send RFQ »

Descriptions

Audio Codec 2ADC / 2DAC 24bit 32-Pin VQFN EP Tube
Verical
IC STER AUD CODEC 24BIT 32-VQFN
Digi-Key
24-bit Stereo Audio Codec with Mic amp, Bias, MUX and PGA 32-VQFN -40 to 85
Texas Instruments
Audio Codec 2ADC / 2DAC 24bit 32-Pin VQFN EP Tube
Chip One Stop Japan
Audio Codec 2ADC / 2DAC 24-Bit 32-Pin VQFN EP Tube
Avnet

Technical Specifications

Power Consumption 228 mW
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint QFN
Number of ADCs 2
Mounting Type Surface Mount
Number of Bits 24
Number of Pins 32
Quiescent Current 19 mA
RoHS Compliant
Lifecycle Status Active
Number of Channels 4

Documents

Texas Instruments
Official datasheet
Datasheet 47 pages 8 years ago
Datasheet 48 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Arrow
Datasheet 47 pages 5 years ago
Factory Futures
Datasheet 47 pages 4 years ago
Digi-Key
Datasheet 47 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PCM3052ARTF
TEXAS PCM3052ARTF
TEXAS INST PCM3052ARTF
TEXAS INSTR PCM3052ARTF
TEXAS INSTRUMENT PCM3052ARTF
TEXAS INS PCM3052ARTF
TEXAS INSTRUMENTS INC PCM3052ARTF
TEX PCM3052ARTF
TEXAS INSTRUMEN PCM3052ARTF
TEXAS INSTRU PCM3052ARTF
TI/NS PCM3052ARTF
TEXINS PCM3052ARTF
TEXAS INSTRUMENTS INCORPORATED PCM3052ARTF
TEXASIN PCM3052ARTF
Texas Instruments (TI) PCM3052ARTF
TEAXS PCM3052ARTF
TEXAS INTRUMENTS PCM3052ARTF
TEXAS INSTRUM PCM3052ARTF
TEXAS INSRUMENT PCM3052ARTF
TEXAS IST PCM3052ARTF
TI-PB PCM3052ARTF
Texas Instruments Rfid Systems PCM3052ARTF
TEXINST PCM3052ARTF
TEXAS INSRUMENTS PCM3052ARTF
TEXAS INTRUMENT PCM3052ARTF
Texas Instr. PCM3052ARTF
Texas Instruments Inc. PCM3052ARTF

Search for other parts like PCM3052 »