Texas Instruments PCM3003E/2K

Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight220.105698 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.4 V
Number of A/D Converters1
Number of ADC Channels2
Number of Bits20
Number of Channels2
Number of D/A Converters1
Operating Supply Voltage3 V
Power Consumption54 mW
Resolution2.5 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3003E/2K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet39 pages16 years ago
Datasheet5 pages24 years ago
Arrow Electronics
Datasheet41 pages15 years ago
iiiC
Datasheet41 pages15 years ago
Mouser
Datasheet39 pages16 years ago
DigiKey
Datasheet39 pages19 years ago

Inventory History

3 month trend:
-8.56%

Alternate Parts

Price @ 1000
$ 4.175
$ 6.79
Stock
780,075
677,969
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Channels
2
4
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3003E/2K.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM3003E/2K provided by its distributors.

Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP T/R
Audio CODEC IC; Resolution:20 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.6V; Analog Voltage Min:2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight220.105698 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.4 V
Number of A/D Converters1
Number of ADC Channels2
Number of Bits20
Number of Channels2
Number of D/A Converters1
Operating Supply Voltage3 V
Power Consumption54 mW
Resolution2.5 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3003E/2K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet39 pages16 years ago
Datasheet5 pages24 years ago
Arrow Electronics
Datasheet41 pages15 years ago
iiiC
Datasheet41 pages15 years ago
Mouser
Datasheet39 pages16 years ago
DigiKey
Datasheet39 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago