Texas Instruments PCM2902BDB

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
NRND

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight285.791543 mg
Technical
InterfaceSerial, USB
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage4.35 V
Number of A/D Converters1
Number of D/A Converters1
Operating Supply Voltage5 V
Resolution2 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)89 dB
TypeGeneral Purpose
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2902BDB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet34 pages14 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.959
$ 10.67
$ 10.67
Stock
30,998
313,136
313,136
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2902BDB.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM2902BDB provided by its distributors.

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
Stereo Audio Interface 16 b USB 28-SSOP
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight285.791543 mg
Technical
InterfaceSerial, USB
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage4.35 V
Number of A/D Converters1
Number of D/A Converters1
Operating Supply Voltage5 V
Resolution2 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)89 dB
TypeGeneral Purpose
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2902BDB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet34 pages14 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago