Texas Instruments PCM2707CPJT

Stereo Audio DAC with Full Speed USB Interface, Single-Ended Headphone Output, and S/PDIF 32-TQFP -25 to 85

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Conversion Rate48 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierPJT (S-PQFP–N32)
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of DAC Channels0
Operating Supply Voltage5 V
Output TypeVoltage
Resolution2 B
Signal to Noise Ratio (SNR)98 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2707CPJT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Datasheet40 pages11 years ago
Datasheet38 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.76
$ 4.76
Stock
220,239
252,277
252,277
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.25 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2707CPJT.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM2707CPJT provided by its distributors.

Stereo Audio DAC with Full Speed USB Interface, Single-Ended Headphone Output, and S/PDIF 32-TQFP -25 to 85
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP T/R
16Bit Audio Dac With Usb Interface
IC DAC 16BIT STER W/USB 32TQFP
D/A CONVERTER, 1 FUNC, SERIAL IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Conversion Rate48 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierPJT (S-PQFP–N32)
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of DAC Channels0
Operating Supply Voltage5 V
Output TypeVoltage
Resolution2 B
Signal to Noise Ratio (SNR)98 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2707CPJT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Datasheet40 pages11 years ago
Datasheet38 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago